Inloggen / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    TE Connectivity 47Ω Carbon Film Resistor 0.33W ±5% CFR25J47R

    Bulkkorting beschikbaar

    Prijs Elk (in een doos van 4000)**

    € 0,016

    (excl. BTW)

    € 0,019

    (incl. BTW)

    selecteer of typ hoeveelheid
    200 op voorraad - levertijd is 4 werkdag(en).*

    * Bezorgdata kunnen veranderen afhankelijk van de gekozen hoeveelheid en het bezorgadres.

    Aantal stuks
    Per stuk
    Per Doos**
    4000 - 4000€ 0,016€ 64,00
    8000 +€ 0,015€ 60,00

    **prijsindicatie

    RS-stocknr.:
    163-8484
    Fabrikantnummer:
    CFR25J47R
    Fabrikant:
    TE Connectivity

    TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors


    The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

    This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

    • Premium quality carbon film
    • Highly reliable
    • Excellent power to size ratio
    • High alumina content
    • 0.33W Rated power @ 70°C
    • Available in power ratings from 1 ohm to 10 Mohm
    • Suitable for a range of small and large-scale applications


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

    Gerelateerde Links