- RS-stocknr.:
- 164-8718
- Fabrikantnummer:
- CFR200J1M0
- Fabrikant:
- TE Connectivity
10000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 1000)
€ 0,068
(excl. BTW)
€ 0,082
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
1000 - 1000 | € 0,068 | € 68,00 |
2000 + | € 0,063 | € 63,00 |
*prijsindicatie |
- RS-stocknr.:
- 164-8718
- Fabrikantnummer:
- CFR200J1M0
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1MΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → -100ppm/°C |
Minimum Operating Temperature | -55°C |