TE Connectivity 22 kΩ Metal Film Resistor 0.6 W 1 % LR1F22K
- RS-stocknr.:
- 168-0194
- Fabrikantnummer:
- LR1F22K
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 4000 eenheden)*
€ 72,00
(excl. BTW)
€ 88,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- 8.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 - 4000 | € 0,018 | € 72,00 |
| 8000 + | € 0,016 | € 64,00 |
*prijsindicatie
- RS-stocknr.:
- 168-0194
- Fabrikantnummer:
- LR1F22K
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 22kΩ | |
| Resistor Type | General Purpose | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | LR1 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.2mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Resistor | ||
Resistance 22kΩ | ||
Resistor Type General Purpose | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series LR1 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.2mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
Gerelateerde Links
- TE Connectivity 22 kΩ Metal Film Resistor 0.6 W 1 % LR1F22K
- Yageo 22 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-22K
- RS PRO 22 kΩ Metal Film Resistor 0.6 W 0.5 %
- TE Connectivity 270 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 1.3 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 9.1 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 7.5 kΩ Metal Film Resistor 0.6 W 1 %