Yageo 100 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- RS-stocknr.:
- 199-1780
- Fabrikantnummer:
- CFR-25JT-52-100R
- Fabrikant:
- Yageo
Subtotaal (1 doos van 5000 eenheden)*
€ 35,00
(excl. BTW)
€ 40,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15.000 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 15.000 stuk(s) vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 5000 + | € 0,007 | € 35,00 |
*prijsindicatie
- RS-stocknr.:
- 199-1780
- Fabrikantnummer:
- CFR-25JT-52-100R
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 100Ω | |
| Product Type | Carbon Film Fixed Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | High Stability | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.4mm | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 100Ω | ||
Product Type Carbon Film Fixed Resistor | ||
Power Rating 0.25W | ||
Resistor Type High Stability | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.4mm | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo CFR series 100O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C):-500∼350
Maximum Working Voltage:250V
Gerelateerde Links
- Yageo 100 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-100R
- Yageo 120 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 470 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 22 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 330 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 220 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 270 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 390 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %