Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- RS-stocknr.:
- 199-1792
- Fabrikantnummer:
- CFR-25JT-52-4K7
- Fabrikant:
- Yageo
Subtotaal (1 doos van 5000 eenheden)*
€ 45,00
(excl. BTW)
€ 55,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25.000 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 5000 + | € 0,009 | € 45,00 |
*prijsindicatie
- RS-stocknr.:
- 199-1792
- Fabrikantnummer:
- CFR-25JT-52-4K7
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistance | 4.7kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | High Stability | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Diameter | 2.4mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | 20 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Product Type Carbon Film Fixed Resistor | ||
Resistance 4.7kΩ | ||
Power Rating 0.25W | ||
Resistor Type High Stability | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Diameter 2.4mm | ||
Standards/Approvals No | ||
Temperature Coefficient 20 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo CFR series 4.7kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Gerelateerde Links
- Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-4K7
- Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %
- Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 1.6 W 5 %
- Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-4K7
- Yageo 4.7 kΩ Carbon Film Carbon Film Fixed Resistor 1.6 W 5 % CFR-12JT-52-4K7
- Yageo 120 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 27 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 470 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %