Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %
- RS-stocknr.:
- 199-1814
- Fabrikantnummer:
- CFR-50JT-52-2K2
- Fabrikant:
- Yageo
Subtotaal (1 doos van 1000 eenheden)*
€ 16,00
(excl. BTW)
€ 19,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5.000 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1000 + | € 0,016 | € 16,00 |
*prijsindicatie
- RS-stocknr.:
- 199-1814
- Fabrikantnummer:
- CFR-50JT-52-2K2
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 2.2kΩ | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.3mm | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Temperature Coefficient | 200 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 2.2kΩ | ||
Product Type Carbon Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.3mm | ||
Standards/Approvals No | ||
Length 9mm | ||
Temperature Coefficient 200 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo CFR series 2.2kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Gerelateerde Links
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-2K2
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 1.6 W 5 %
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-2K2
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 1.6 W 5 % CFR-12JT-52-2K2
- Yageo 10 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %
- Yageo 100 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %
- Yageo 33 kΩ Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %