Yageo 20 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-20K
- RS-stocknr.:
- 199-1847
- Fabrikantnummer:
- CFR-25JT-52-20K
- Fabrikant:
- Yageo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 200 eenheden)*
€ 3,60
(excl. BTW)
€ 4,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6.200 stuk(s) vanaf 19 oktober 2026
- Plus verzending 5.000 stuk(s) vanaf 30 november 2026
- Plus verzending 10.000 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 200 - 800 | € 0,018 | € 3,60 |
| 1000 - 1800 | € 0,009 | € 1,80 |
| 2000 + | € 0,008 | € 1,60 |
*prijsindicatie
- RS-stocknr.:
- 199-1847
- Fabrikantnummer:
- CFR-25JT-52-20K
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 20kΩ | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Diameter | 2.4mm | |
| Length | 6.3mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 550μm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 20kΩ | ||
Product Type Carbon Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Diameter 2.4mm | ||
Length 6.3mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 550μm | ||
- Land van herkomst:
- CN
The Yageo CFR series 20kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Gerelateerde Links
- Yageo 20 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-20K
- Yageo 15 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-15R
- Yageo 180 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-180R
- Yageo 22 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-22R
- Yageo 1.5 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-1K5
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-2K2
- Yageo 750 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-750R
- Yageo 5.6 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-5K6