Yageo 18 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- RS-stocknr.:
- 199-7553
- Fabrikantnummer:
- MF0207FTE52-18K
- Fabrikant:
- Yageo
Subtotaal (1 doos van 5000 eenheden)*
€ 85,00
(excl. BTW)
€ 105,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5.000 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 5000 + | € 0,017 | € 85,00 |
*prijsindicatie
- RS-stocknr.:
- 199-7553
- Fabrikantnummer:
- MF0207FTE52-18K
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 18kΩ | |
| Product Type | Metal Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | MF0 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Diameter | 2.4mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 18kΩ | ||
Product Type Metal Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series MF0 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Diameter 2.4mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo MF0 Series 18k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Gerelateerde Links
- Yageo 18 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-18K
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 2 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 120 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 470 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 33 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 3.3 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 7.5 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %