- RS-stocknr.:
- 199-7680
- Fabrikantnummer:
- SQMW54R7J
- Fabrikant:
- TE Connectivity
65 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
465 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,74
(excl. BTW)
€ 0,90
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,74 | € 3,70 |
50 - 245 | € 0,49 | € 2,45 |
250 - 495 | € 0,406 | € 2,03 |
500 - 1245 | € 0,372 | € 1,86 |
1250 + | € 0,334 | € 1,67 |
*prijsindicatie |
- RS-stocknr.:
- 199-7680
- Fabrikantnummer:
- SQMW54R7J
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 4.7Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |
- RS-stocknr.:
- 199-7680
- Fabrikantnummer:
- SQMW54R7J
- Fabrikant:
- TE Connectivity