Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 %
- RS-stocknr.:
- 199-7737
- Fabrikantnummer:
- MFR50SFTE52-75K
- Fabrikant:
- Yageo
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 199-7737
- Fabrikantnummer:
- MFR50SFTE52-75K
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 75kΩ | |
| Product Type | Metal Film Fixed Resistor | |
| Resistor Type | Metal Film | |
| Power Rating | 0.5W | |
| Packaging | Box | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 300V | |
| Technology | Metal Film | |
| Series | MFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.4mm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-1 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 75kΩ | ||
Product Type Metal Film Fixed Resistor | ||
Resistor Type Metal Film | ||
Power Rating 0.5W | ||
Packaging Box | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 300V | ||
Technology Metal Film | ||
Series MFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.4mm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-1 | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo MFR Series 75k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Gerelateerde Links
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-75K
- Yageo 75 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 %
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 75 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-75R
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 %
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-75K
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-75K
- Yageo 33 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 %