Yageo 56 Ω Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-56R
- RS-stocknr.:
- 199-7885
- Fabrikantnummer:
- MF0207FTE52-56R
- Fabrikant:
- Yageo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 eenheden)*
€ 2,90
(excl. BTW)
€ 3,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.200 stuk(s) klaar voor verzending
- 1.100 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.400 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 400 | € 0,029 | € 2,90 |
| 500 - 900 | € 0,022 | € 2,20 |
| 1000 - 1900 | € 0,02 | € 2,00 |
| 2000 + | € 0,017 | € 1,70 |
*prijsindicatie
- RS-stocknr.:
- 199-7885
- Fabrikantnummer:
- MF0207FTE52-56R
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 56Ω | |
| Product Type | Metal Film Fixed Resistor | |
| Power Rating | 0.6W | |
| Resistor Type | High Stability | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | MF0 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Diameter | 2.4mm | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 56Ω | ||
Product Type Metal Film Fixed Resistor | ||
Power Rating 0.6W | ||
Resistor Type High Stability | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series MF0 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Diameter 2.4mm | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- CN
The Yageo MF0 Series 56 ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Gerelateerde Links
- Yageo 56 Ω Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 56 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-56K
- Yageo 56 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 56 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-56R
- Yageo 56 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-56R
- Yageo 33 Ω Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-33R
- Yageo 2 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-2K
- Yageo 33 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-33K