- RS-stocknr.:
- 199-8100
- Fabrikantnummer:
- SQMW747RJ
- Fabrikant:
- TE Connectivity
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
445 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,76
(excl. BTW)
€ 0,92
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,76 | € 3,80 |
50 - 245 | € 0,502 | € 2,51 |
250 - 495 | € 0,418 | € 2,09 |
500 - 1245 | € 0,38 | € 1,90 |
1250 + | € 0,344 | € 1,72 |
*prijsindicatie |
- RS-stocknr.:
- 199-8100
- Fabrikantnummer:
- SQMW747RJ
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM7 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |
- RS-stocknr.:
- 199-8100
- Fabrikantnummer:
- SQMW747RJ
- Fabrikant:
- TE Connectivity