TE Connectivity 82 Ω Metal Oxide Resistor 3 W 5 % ROX3SJ82R

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 10 eenheden)*

€ 3,06

(excl. BTW)

€ 3,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • 360 stuk(s) klaar voor verzending vanaf een andere locatie
  • Laatste verzending 450 stuk(s) vanaf 25 mei 2026

Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 0,306€ 3,06
100 - 490€ 0,123€ 1,23
500 - 990€ 0,108€ 1,08
1000 - 1990€ 0,096€ 0,96
2000 +€ 0,094€ 0,94

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
214-2617
Fabrikantnummer:
ROX3SJ82R
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Resistor

Resistance

82Ω

Resistor Type

Power

Power Rating

3W

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX3S

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

235°C

Width

5.5mm

Length

16mm

Diameter

5.5mm

Standards/Approvals

No

Height

16mm

Temperature Coefficient

+300 ppm/°C

Lead Diameter

0.70mm

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors


The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 3W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Gerelateerde Links