- RS-stocknr.:
- 214-2667
- Fabrikantnummer:
- ROX3SJ180R
- Fabrikant:
- TE Connectivity
70 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1050 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,291
(excl. BTW)
€ 0,352
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,291 | € 2,91 |
100 - 490 | € 0,116 | € 1,16 |
500 - 990 | € 0,102 | € 1,02 |
1000 - 1990 | € 0,093 | € 0,93 |
2000 + | € 0,09 | € 0,90 |
*prijsindicatie |
- RS-stocknr.:
- 214-2667
- Fabrikantnummer:
- ROX3SJ180R
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 180Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ROX3S |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +235°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 20mm |
- RS-stocknr.:
- 214-2667
- Fabrikantnummer:
- ROX3SJ180R
- Fabrikant:
- TE Connectivity