Arcol Ohmite 1 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- RS-stocknr.:
- 263-4323
- Fabrikantnummer:
- OK1025E-R52
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 5000 eenheden)*
€ 75,00
(excl. BTW)
€ 90,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 45.000 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 - 5000 | € 0,015 | € 75,00 |
| 10000 + | € 0,014 | € 70,00 |
*prijsindicatie
- RS-stocknr.:
- 263-4323
- Fabrikantnummer:
- OK1025E-R52
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 1kΩ | |
| Product Type | Carbon Film Fixed Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 5% | |
| Packaging | Tape & Reel | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | OK | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 1kΩ | ||
Product Type Carbon Film Fixed Resistor | ||
Power Rating 0.25W | ||
Resistor Type High Voltage | ||
Tolerance ± 5% | ||
Packaging Tape & Reel | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series OK | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.8mm | ||
Standards/Approvals RoHS | ||
Diameter 2.5mm | ||
- Land van herkomst:
- TH
The Arcol Ohmite little rebel resistor is a carbon film resistor. It has 5 percent tolerance and is a low wattage resistor.
High stability, low noise level, long life
Ideal for applications requiring a steady low power drop
Available in resistor cabinet assortments
24 Values per decade.
Gerelateerde Links
- Arcol Ohmite 1 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % OK1025E-R52
- Arcol Ohmite 10 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Arcol Ohmite 10 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % OK1035E-R52
- Arcol Ohmite 120 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Arcol Ohmite 120 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % OK1215E-R52
- Arcol Ohmite 20 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 0.1 %
- Arcol Ohmite 20 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 0.1 % MRA020720KB15PPMTA
- Arcol Ohmite 0.1 GΩ Thick Film Precision Thick Film Fixed Resistor 0.25 W 0.25 %