- RS-stocknr.:
- 532-8432
- Fabrikantnummer:
- LTO050F47R00JTE3
- Fabrikant:
- Vishay
121 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,74
(excl. BTW)
€ 9,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 7,74 |
5 - 9 | € 7,19 |
10 - 24 | € 6,96 |
25 - 49 | € 6,66 |
50 + | € 5,42 |
- RS-stocknr.:
- 532-8432
- Fabrikantnummer:
- LTO050F47R00JTE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47Ω |
Power Rating | 50W |
Tolerance | ±5% |
Technology | Thick Film |
Series | LTO50 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |