RS PRO 120 Ω Carbon Film Resistor 0.5 W 5 %
- RS-stocknr.:
- 707-8154
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 1,69
(excl. BTW)
€ 2,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 740 stuk(s) vanaf 10 augustus 2026
- Plus verzending 1.710 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 240 | € 0,169 | € 1,69 |
| 250 - 490 | € 0,154 | € 1,54 |
| 500 - 990 | € 0,142 | € 1,42 |
| 1000 - 2490 | € 0,132 | € 1,32 |
| 2500 + | € 0,121 | € 1,21 |
*prijsindicatie
- RS-stocknr.:
- 707-8154
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Resistor | |
| Resistance | 120Ω | |
| Resistor Type | Carbon | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 300V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0623 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Resistor | ||
Resistance 120Ω | ||
Resistor Type Carbon | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 300V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0623 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- TW
Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Gerelateerde Links
- RS PRO 120 Ω Carbon Film Resistor 0.5 W 5 %
- Yageo 120 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 %
- Yageo 120 Ω Carbon Film Carbon Film Fixed Resistor 0.5 W 5 % CFR-50JT-52-120R
- KOA 120 Ω Carbon Film Resistor 0.5 W 5 % CFS1/2CT52A121J
- TE Connectivity 120 Ω Ceramic, Carbon Film Resistor 0.5 W 5 %
- TE Connectivity 120 Ω Ceramic, Carbon Film Resistor 0.5 W 5 % 1-1623932-6
- Arcol Ohmite 120 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- RS PRO 120 Ω Carbon Film Resistor 2 W 5 %