RS PRO 390 kΩ Carbon Film Resistor 1 W 5 %
- RS-stocknr.:
- 739-7190
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 739-7190
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 390kΩ | |
| Product Type | Resistor | |
| Power Rating | 1W | |
| Resistor Type | Carbon | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 400V | |
| Technology | Carbon Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Package/Case | 0932 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9mm | |
| Diameter | 3.2mm | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Temperature Coefficient | -700 → 0 | |
| Lead Diameter | 0.65mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 390kΩ | ||
Product Type Resistor | ||
Power Rating 1W | ||
Resistor Type Carbon | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 400V | ||
Technology Carbon Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Package/Case 0932 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9mm | ||
Diameter 3.2mm | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Temperature Coefficient -700 → 0 | ||
Lead Diameter 0.65mm | ||
- Land van herkomst:
- TW
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Gerelateerde Links
- RS PRO 390 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 390 Ω Carbon Film Resistor 0.5 W 5 %
- RS PRO 390 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 390 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 390 Ω Carbon Film Resistor 0.25 W 5 %
- Yageo 390 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- TE Connectivity 390 Ω Carbon Film Resistor 0.5 W 5 %
- RS PRO 1.3 kΩ Carbon Film Resistor 0.25 W 5 %