Bourns 20 Ω Thick Film Resistor 35 W PWR220T-35-20R0F
- RS-stocknr.:
- 796-2548
- Fabrikantnummer:
- PWR220T-35-20R0F
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,67
(excl. BTW)
€ 6,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 348 stuk(s) vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,67 |
| 10 - 24 | € 5,06 |
| 25 - 49 | € 4,64 |
| 50 - 99 | € 4,26 |
| 100 + | € 3,40 |
*prijsindicatie
- RS-stocknr.:
- 796-2548
- Fabrikantnummer:
- PWR220T-35-20R0F
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Resistor | |
| Resistance | 20Ω | |
| Resistor Type | Thick Film | |
| Power Rating | 35W | |
| Packaging | 50 pieces per Tube | |
| Voltage | 25 V | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | PWR220T-35 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | TO-220 | |
| Lead Pitch Radial | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Recast 2011, 95, EC, EU, RoHS Directive 2002, UL-94V0 | |
| Diameter | 3.6 mm | |
| Length | 28.3mm | |
| Height | 14.6mm | |
| Width | 10.1 mm | |
| Temperature Coefficient | 100 ppm/°C | |
| Lead Diameter | 0.72mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Resistor | ||
Resistance 20Ω | ||
Resistor Type Thick Film | ||
Power Rating 35W | ||
Packaging 50 pieces per Tube | ||
Voltage 25 V | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series PWR220T-35 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Lead Pitch Radial 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Recast 2011, 95, EC, EU, RoHS Directive 2002, UL-94V0 | ||
Diameter 3.6 mm | ||
Length 28.3mm | ||
Height 14.6mm | ||
Width 10.1 mm | ||
Temperature Coefficient 100 ppm/°C | ||
Lead Diameter 0.72mm | ||
- Land van herkomst:
- CR
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Low Inductive - Through Hole Package
Standards
AEC-Q200 qualified
Gerelateerde Links
- Bourns 20 Ω Thick Film Resistor 35 W
- Bourns PWR220T-35 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-10R0J
- Bourns 10 Ω Thick Film Resistor 35 W PWR220T-35-10R0F
- Bourns 5 Ω Thick Film Resistor 35 W PWR220T-35-5R00F
- Bourns 1 Ω Thick Film Resistor 35 W PWR220T-35-1R00F
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns 4.7 Ω Thick Film Resistor 35 W 5 % PWR220T-35-4R70J
- Bourns 4.7 Ω Thick Film Resistor 35 W 5 % PWR220T-35-4R70F