- RS-stocknr.:
- 810-1013
- Fabrikantnummer:
- AP836 33R J 100PPM
- Fabrikant:
- Arcol
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,61
(excl. BTW)
€ 4,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,61 |
10 - 24 | € 3,35 |
25 - 49 | € 3,14 |
50 - 99 | € 3,00 |
100 + | € 2,68 |
- RS-stocknr.:
- 810-1013
- Fabrikantnummer:
- AP836 33R J 100PPM
- Fabrikant:
- Arcol
Wetgeving en compliance
Productomschrijving
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 33Ω |
Power Rating | 35W |
Tolerance | ±5% |
Technology | Thick Film |
Series | AP836 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5.33mm |
Minimum Operating Temperature | -65°C |
- RS-stocknr.:
- 810-1013
- Fabrikantnummer:
- AP836 33R J 100PPM
- Fabrikant:
- Arcol