Semikron SKPC100-440, Thyristor Trigger Module
- RS-stocknr.:
- 658-160
- Fabrikantnummer:
- SKPC100-440
- Fabrikant:
- Semikron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 658-160
- Fabrikantnummer:
- SKPC100-440
- Fabrikant:
- Semikron
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
| Merk | Semikron | |
| Mounting Type | Screw Mount | |
| Dimensions | 32 x 70 x 92mm | |
| Alles selecteren | ||
|---|---|---|
Merk Semikron | ||
Mounting Type Screw Mount | ||
Dimensions 32 x 70 x 92mm | ||
- Land van herkomst:
- GB
Phase Angle Trigger Module, SKPC 100 series
SCR trigger modules for use in zero voltage (SKPC 100Z), or instantaneous (SKPC 100) applications. Uses a hard firing technique to eliminate the need for an external transformer.
Triggers SCRs in dc bridge configurations
Polarised Faston connectors
Mounting centres identical to SCR modules
Polarised Faston connectors
Mounting centres identical to SCR modules
Standards
UL 94-V0
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.