WeEn Semiconductors Co., Ltd BT151S-800R,118, Thyristor 800V, 7.5A 15mA
- RS-stocknr.:
- 165-9778
- Fabrikantnummer:
- BT151S-800R,118
- Fabrikant:
- WeEn Semiconductors Co., Ltd
Opgeheven
- RS-stocknr.:
- 165-9778
- Fabrikantnummer:
- BT151S-800R,118
- Fabrikant:
- WeEn Semiconductors Co., Ltd
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
| Merk | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 7.5A | |
| Thyristor Type | SCR | |
| Package Type | DPAK (TO-252) | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 132A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 20mA | |
| Pin Count | 3 | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Alles selecteren | ||
|---|---|---|
Merk WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 7.5A | ||
Thyristor Type SCR | ||
Package Type DPAK (TO-252) | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 132A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 20mA | ||
Pin Count 3 | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Repetitive Peak Off-State Current 0.5mA | ||
- Land van herkomst:
- PH
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).