WeEn Semiconductors Co., Ltd BT151S-800R,118, Thyristor 800V, 7.5A 15mA

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
792-0718
Fabrikantnummer:
BT151S-800R,118
Fabrikant:
WeEn Semiconductors Co., Ltd
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

132A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

15mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.38mm

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.75V

Phase Control Thyristors, WeEn Semiconductors


Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features


  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance


Thyristors - WeEn Semiconductors


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).