- RS-stocknr.:
- 904-0748
- Fabrikantnummer:
- CTD 2100-14M-20
- Fabrikant:
- Contitech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 904-0748
- Fabrikantnummer:
- CTD 2100-14M-20
- Fabrikant:
- Contitech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
High dynamic stressing up to 40 m/s
Polyurethane backing and teeth
Special treated fabric
Aramide cord with S/Z twists
Maintenance free
No lubricating or retightening required
Low noise operation
Highly resistant to various chemicals and oils
UV and ozone resistant
Tropicalized
Temperature resistant from -40°C to 80°C
Polyurethane backing and teeth
Special treated fabric
Aramide cord with S/Z twists
Maintenance free
No lubricating or retightening required
Low noise operation
Highly resistant to various chemicals and oils
UV and ozone resistant
Tropicalized
Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
Heavy Duty Timing Belts
Specificaties
Kenmerk | Waarde |
---|---|
Width | 20mm |
Pitch | 14mm |
Number of Teeth | 150 |
Material | Fabric, Polyurethane |
Maximum Speed | 40m/s |
Tooth Height | 6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |