- RS-stocknr.:
- 124-5919
- Fabrikantnummer:
- M2021SS4W01
- Fabrikant:
- NKK Switches
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5919
- Fabrikantnummer:
- M2021SS4W01
- Fabrikant:
- NKK Switches
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
NKK Switches - M Series Miniature Toggle Switches
The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Contact Current Rating | 4 A @ 30 V dc, 6 A @ 125 V ac |
Mounting Type | PCB |
Terminal Type | Solder |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 10.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Contact Material | Brass, Copper |
Panel Cut Out Size | 6.5 (Dia.)mm |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Standards Met | UL 94V-0 |