RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 2,19

(excl. BTW)

€ 2,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 155 stuk(s) klaar voor verzending
  • 630 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 49€ 2,19
50 - 99€ 2,11
100 - 249€ 1,27
250 - 499€ 1,24
500 +€ 1,20

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
734-7107
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

5.08mm

Actuator Material

Chromium Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Brass

Operating Temperature Range

-30 → +85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mechanical Life

40000Cycles

RS PRO SPDT Toggle Switch, Latching, PCB


If you need a toggle switch that mounts to a PCB (printed circuit board), turn to this one from RS PRO. This component is a hardwearing, corrosion-resistant option for frequently used appliances and machinery, as the actuator is made of chrome-plated brass and the housing is made of durable stainless steel.


The switch needs a cut-out diameter of only 6.35 mm, so it's a good choice for use in compact applications. It also has through-hole terminals that allow you to create a strong and reliable connection on your PCB. For safety, the case is made of electrically insulating DAP (diallyl phthalate), and the contacts are made from highly conductive silver-plated brass for high-quality performance.


Electronics manufacturers, electrical engineers and hobbyists often use this type of toggle switch. You'll find it used on telecommunication, medical and instrumentation equipment.

Features and Benefits



  • Actuator length of 5.08 mm

  • Chromium-plated brass actuator material

  • Single pole, double throw (SPDT) contact configuration

  • Contact current rating of 5 A at 250 V AC

  • Silver-plated brass contact material

  • Contact resistance of 10 mΩ

  • Operating temperature range of -30°C to +85°C

  • Mechanical life of 40,000 cycles

  • Printed circuit board (PCB) mounting type

  • Panel cut out size of 6.35 mm (diameter)

  • RoHS (Restriction of Hazardous Substances) and lead-free standards met

  • Latching switch operation

  • Through-hole terminal type