RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
734-7230
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6mm

Actuator Material

Chromium Plated Brass

Contact Resistance

50mΩ

Contact Material

Gold Plated Phosphor Bronze

Mechanical Life

40000Cycles

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Land van herkomst:
TW

Washable Sub-Miniature Toggle Switches - RS Series


RS series of Washable Sub-Miniature toggle switches with a low contact resistance and Gold contact material. The RS series Sub-Miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 500Vrms at sea level.