- RS-stocknr.:
- 123-4805
- Fabrikantnummer:
- EXIS-740
- Fabrikant:
- CorDEX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-4805
- Fabrikantnummer:
- EXIS-740
- Fabrikant:
- CorDEX
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
EXIS Interchangeable Battery Pack
The CorDEX EXIS battery packs are the world first intrinsically safe, hot swappable battery. The EXIS-740 battery pack can be interchanged while remaining within a hazardous environment.
The CorDEX EXIS-740 battery pack is compatible with the CorDEX FL700 lantern (123-4798) and the FL4725 floodlight (123-4799). This battery provides up to 3 hours battery life dependent on model.
The CorDEX EXIS-740 battery pack is compatible with the CorDEX FL700 lantern (123-4798) and the FL4725 floodlight (123-4799). This battery provides up to 3 hours battery life dependent on model.
Features and Benefits
Provides up to three hours battery life
Easy, quick and safe to interchange
7.4 V at 3000 mAh
Compatible with multiple CorDEX units
Intelligent charge indicator
Integrated belt clip
Easy, quick and safe to interchange
7.4 V at 3000 mAh
Compatible with multiple CorDEX units
Intelligent charge indicator
Integrated belt clip
CorDEX®
The brand new CorDEX portable, safe torching solutions transform the market with best in class functionality and world-renowned ruggedness.
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 3Ah |
Rechargeable | Yes |
For Use With | FL4700, FL4725 |
Hazardous Area Certification | ATEX |
- RS-stocknr.:
- 123-4805
- Fabrikantnummer:
- EXIS-740
- Fabrikant:
- CorDEX