- RS-stocknr.:
- 172-1183
- Fabrikantnummer:
- ATEX-H1
- Fabrikant:
- Unilite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
- RS-stocknr.:
- 172-1183
- Fabrikantnummer:
- ATEX-H1
- Fabrikant:
- Unilite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The Unilite ATEX-H1 Zone 0 intrinsically safe headlight delivers a safe and dependable light for operating within hazardous areas. For an ATEX headlight it operates at the highest levels of brightness, delivering 140 Lumens from its high power CREE LED. This unit has a simple twist to activate setting, and its lighting power is extended thanks to its smooth reflector. In order to protect the end user from hazardous gasses there is a safety gas release valve and a safety locking battery compartment, keeping the end user safe when used in hazardous environments. The ATEX-H1 adopts Unilites industrial nature, with its yellow colour.
140 Lumen white CREE LED
Fully adjustable silicone head strap
Waterproof - 1m Submersible
Easy twist ON/OFF operation
Safety gas release valve to release
hydrogen gases
Fully adjustable silicone head strap
Waterproof - 1m Submersible
Easy twist ON/OFF operation
Safety gas release valve to release
hydrogen gases
Specificaties
Kenmerk | Waarde |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 140 lm |
Batteries | AAA |
Case Material | ABS |
Hazardous Area Certification | ATEX |
Zone | Zone 0 |
Hazardous Area | Yes |
Range | 86 m |
Length | 60 mm |
Colour | Yellow |
Head Diameter | 70mm |
Weight with Batteries | 110g |