- RS-stocknr.:
- 193-8654
- Fabrikantnummer:
- E091DA02
- Fabrikant:
- Petzl
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 28,13
(excl. BTW)
€ 34,04
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 28,13 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 193-8654
- Fabrikantnummer:
- E091DA02
- Fabrikant:
- Petzl
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MY
Productomschrijving
The TIKKINA headlamp offers 250-lumen brightness and a flood beam for proximity lighting. Simple and compact, it is useful for outdoor activities such as camping, hiking or when traveling. TIKKINA comes with 3 standard batteries and is also compatible with the CORE rechargeable battery, thanks to the HYBRID CONCEPT design. Mounting accessories allow the lamp to be attached to any kind of helmet, or to a bicycle.
Compact and lightweight: only 81 g
Easy to use:
Three white lighting levels: proximity, movement and distance
Single button for quick and easy lighting level selection
HYBRID CONCEPT design: TIKKINA comes with 3 standard batteries and is also compatible with the CORE rechargeable battery
Detachable, washable headband
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet, or to a bicycle.
Easy to use:
Three white lighting levels: proximity, movement and distance
Single button for quick and easy lighting level selection
HYBRID CONCEPT design: TIKKINA comes with 3 standard batteries and is also compatible with the CORE rechargeable battery
Detachable, washable headband
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet, or to a bicycle.
Specificaties
Kenmerk | Waarde |
---|---|
Rechargeable | No |
Model Number | TIKKINA |
Lamp Type | LED |
Luminosity | 250 lm |
Batteries | 3 x AAA, LR03 |
Hazardous Area | No |
IP Rating | IPX4 |
Beam Type | Flood |
Weight with Batteries | 81g |
Colour | Blue |
Case Material | Plastic |