Services
Industry Hub
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Lighting
/
Torches & Inspection Lamps
/
Torches
RS PRO LED Torch Black 550 lm, 123 mm
RS-stocknr.:
742-2804
Fabrikant:
RS PRO
Bekijk alle Torches
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
742-2804
Fabrikant:
RS PRO
Datasheets
Wetgeving en compliance
Specificaties
Datasheet
Conform
Verklaring van overeenstemming
Land van herkomst:
TW
Kenmerk
Waarde
Torch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
550 lm
Case Material
Aluminium
Batteries
3 x AA
Range
200 m
Beam Type
Spot
Length
123 mm
Colour
Black
Head Diameter
36.5mm