- RS-stocknr.:
- 186-7235
- Fabrikantnummer:
- 74ACT245MTC
- Fabrikant:
- onsemi
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in eentube van 75)
€ 0,545
(excl. BTW)
€ 0,659
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
75 - 300 | € 0,545 | € 40,875 |
375 - 675 | € 0,423 | € 31,725 |
750 - 1425 | € 0,412 | € 30,90 |
1500 - 2175 | € 0,401 | € 30,075 |
2250 + | € 0,391 | € 29,325 |
*prijsindicatie |
- RS-stocknr.:
- 186-7235
- Fabrikantnummer:
- 74ACT245MTC
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition.
ICC and IOZ reduced by 50%
Non-inverting buffers
Bidirectional data path
A and B outputs source/sink 24 mA
ACT245 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Non-inverting buffers
Bidirectional data path
A and B outputs source/sink 24 mA
ACT245 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | ACT |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSSOP |
Output Type | 3 State |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -24mA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 50pF |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum Operating Supply Voltage | 2 to 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |