SKROSS Travel Adapter USA, Italy, Australia, Europe, Brazil, Switzerland, China, Japan, UK UK, USA, Australia, China,
- RS-stocknr.:
- 250-5779
- Fabrikantnummer:
- 1.302472
- Fabrikant:
- SKROSS
Subtotaal (1 eenheid)*
€ 79,54
(excl. BTW)
€ 96,24
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,54 |
*prijsindicatie
- RS-stocknr.:
- 250-5779
- Fabrikantnummer:
- 1.302472
- Fabrikant:
- SKROSS
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
| Merk | SKROSS | |
| Converter Type | Universal Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 3A | |
| Number of Sockets | 1 | |
| Number of USB Ports | 2 | |
| Voltage | 5V | |
| Socket Type | USB Type A | |
| Connector Country B | UK, USA, Australia, China, Europe | |
| Connector Country A | USA, Italy, Australia, Europe, Brazil, Switzerland, China, Japan, UK | |
| Plug Type | Australia | |
| Standards/Approvals | TUV | |
| Connector Type | USB | |
| Alles selecteren | ||
|---|---|---|
Merk SKROSS | ||
Converter Type Universal Travel Adapter | ||
Product Type Travel Adapter | ||
Current 3A | ||
Number of Sockets 1 | ||
Number of USB Ports 2 | ||
Voltage 5V | ||
Socket Type USB Type A | ||
Connector Country B UK, USA, Australia, China, Europe | ||
Connector Country A USA, Italy, Australia, Europe, Brazil, Switzerland, China, Japan, UK | ||
Plug Type Australia | ||
Standards/Approvals TUV | ||
Connector Type USB | ||
- Land van herkomst:
- TH
The SKROSS pro light compact 3-pole world travel adapter with integrated USB charger ensures a simple and safe connection of 2- & 3-pole devices from all over the world in more than 100 destinations. It is able to handle up to 1750 W of power, so you can even plug in pow ensures a simple and safe connection of 2- & 3-pole devices from all over the world in more than 100 destinations. It is able to handle up to 1750 W of power, so you can even plug in powerful devices such as laptops or travel hairdryers. Furthermore, the dual USB port provides sufficient energy to charge two USB devices easily (1 x USB C & 1 x USB device), even if another device is connected via the adapter at the same time.
Designed in Switzerland
Suitable for equipment with unearthed plugs (2- & 3-pole)
Input plugs for Euro, Australia/China, UK (not in the Swiss version), USA/Japan
Input voltage of 100 V – 250 V, 50/60 Hz
Efficiency at low load (10 %) is 85.3 %
1 x Type-C USB Output 5.0 V DC / Max. 3.0 A, Max. 15.0 W
1 x Type-A USB Output 5.0 V DC / Max. 2.4 A, Max. 12.0 W
Gerelateerde Links
- SKROSS Travel Adapter Australia Switzerland China Japan Brazil USA China
- SKROSS Travel Adapter Brazil China Australia Switzerland USA Europe China
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- SKROSS Travel Adapter Brazil Italy Switzerland UK USA Europe, 2.4A
- SKROSS Travel Adapter UK China Europe USA Japan Australia
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China