WeEn Semiconductors Co., Ltd Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
- RS-stocknr.:
- 165-9780
- Fabrikantnummer:
- BTA204S-800E,118
- Fabrikant:
- WeEn Semiconductors Co., Ltd
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 165-9780
- Fabrikantnummer:
- BTA204S-800E,118
- Fabrikant:
- WeEn Semiconductors Co., Ltd
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
| Merk | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 27A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 12mA | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Alles selecteren | ||
|---|---|---|
Merk WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 4A | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 27A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 12mA | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.38mm | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 0.5mA | ||
- Land van herkomst:
- PH
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.