WeEn Semiconductors Co., Ltd Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

Opgeheven
Verpakkingsopties
RS-stocknr.:
792-0728
Fabrikantnummer:
BTA204S-800E,118
Fabrikant:
WeEn Semiconductors Co., Ltd
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

4A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

27A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

12mA

Dimensions

6.73 x 6.22 x 2.38mm

Length

6.73mm

Width

6.22mm

Height

2.38mm

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+125 °C

TRIAC, WeEn Semiconductors



TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.