1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- RS-stocknr.:
- 161-7125
- Fabrikantnummer:
- 3006P-1-105LF
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 25 eenheden)*
€ 32,10
(excl. BTW)
€ 38,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 25 - 75 | € 1,284 | € 32,10 |
| 100 - 225 | € 1,194 | € 29,85 |
| 250 - 475 | € 1,092 | € 27,30 |
| 500 + | € 1,014 | € 25,35 |
*prijsindicatie
- RS-stocknr.:
- 161-7125
- Fabrikantnummer:
- 3006P-1-105LF
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 20.57mm | |
| Shaft Diameter | 2.36mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2.36mm | |
| Depth | 4.83mm | |
| Height | 6.35mm | |
| Element Material | Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1mΩ | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 3006 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 20.57mm | ||
Shaft Diameter 2.36mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 2.36mm | ||
Depth 4.83mm | ||
Height 6.35mm | ||
Element Material Cermet | ||

19mm (¾ in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Gerelateerde Links
- 1 mΩ Pin 0.75 W Side Adjust Bourns, 3006
- 100 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 25 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 250 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 50 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 1 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 2 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 20 kΩ Pin 0.75 W Side Adjust Bourns, 3006