2.5 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3296
- RS-stocknr.:
- 785-9742
- Artikelnummer Distrelec:
- 301-93-939
- Fabrikantnummer:
- 3296W-1-252LF
- Fabrikant:
- Bourns
Subtotaal (1 eenheid)*
€ 1,03
(excl. BTW)
€ 1,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,03 |
*prijsindicatie
- RS-stocknr.:
- 785-9742
- Artikelnummer Distrelec:
- 301-93-939
- Fabrikantnummer:
- 3296W-1-252LF
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2.5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2.5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
- Land van herkomst:
- CR

Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or TOP adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 Terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Gerelateerde Links
- 2.5 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3296
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 200 Ω Pin 0.5 W Top Adjust Bourns, 3296
- 250 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 500 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 200 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 20 Ω Pin 0.5 W Top Adjust Bourns, 3296
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3296