- RS-stocknr.:
- 896-7071
- Fabrikantnummer:
- ST-4EA 2kR
- Fabrikant:
- Nidec Components
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Elk (in een tas van 5)
€ 1,29
(excl. BTW)
€ 1,56
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
---|---|---|
5 - 45 | € 1,29 | € 6,45 |
50 - 95 | € 1,20 | € 6,00 |
100 - 245 | € 1,084 | € 5,42 |
250 - 495 | € 1,008 | € 5,04 |
500 + | € 0,926 | € 4,63 |
*prijsindicatie
- RS-stocknr.:
- 896-7071
- Fabrikantnummer:
- ST-4EA 2kR
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Copal ST-4 Series
Professional range of Copal cermet trimmers from the ST-4 series. A key feature of the trimmers is the sealed construction and the ability to have either flow or reflow soldering.
Flow/Reflow soldering
Sealed construction
Automatic mounting is possible
Sealed construction
Automatic mounting is possible
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 22.4 V |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 240° |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |