- RS-stocknr.:
- 162-1538
- Fabrikantnummer:
- SMBJ51CD-M3/H
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-1538
- Fabrikantnummer:
- SMBJ51CD-M3/H
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
Surface Mount TransZorb® Transient Voltage Suppressors
Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
Specificaties
Kenmerk | Waarde |
---|---|
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 81.2V |
Minimum Breakdown Voltage | 57.6V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 51V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 7.4A |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.24mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 500nA |
Test Current | 1mA |
Width | 3.94mm |
Height | 2.24mm |
Length | 4.57mm |
- RS-stocknr.:
- 162-1538
- Fabrikantnummer:
- SMBJ51CD-M3/H
- Fabrikant:
- Vishay