- RS-stocknr.:
- 162-4078
- Fabrikantnummer:
- 824551102
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-4078
- Fabrikantnummer:
- 824551102
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Bidirectional TVS Diodes, 3000W, Wurth Elektronik
The Wurth Elektronik 3000 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 162V |
Minimum Breakdown Voltage | 117V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 3000W |
Maximum Peak Pulse Current | 18.5A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.86 x 5.9 x 2.34mm |
Length | 6.86mm |
Maximum Reverse Leakage Current | 2µA |
Test Current | 1mA |
Height | 2.34mm |
Width | 5.9mm |
- RS-stocknr.:
- 162-4078
- Fabrikantnummer:
- 824551102
- Fabrikant:
- Wurth Elektronik