Vishay 3.0C28CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS-stocknr.:
- 279-9277P
- Fabrikantnummer:
- 3.0C28CA-M3/I
- Fabrikant:
- Vishay
Subtotaal 50 eenheden (geleverd op een doorlopende strip)*
€ 43,30
(excl. BTW)
€ 52,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 02 september 2026
Aantal stuks | Per stuk |
|---|---|
| 50 - 95 | € 0,866 |
| 100 - 245 | € 0,772 |
| 250 - 995 | € 0,694 |
| 1000 + | € 0,632 |
*prijsindicatie
- RS-stocknr.:
- 279-9277P
- Fabrikantnummer:
- 3.0C28CA-M3/I
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 45.4V | |
| Maximum Peak Pulse Current Ippm | 66.1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020 | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 45.4V | ||
Maximum Peak Pulse Current Ippm 66.1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020 | ||
Height 2.62mm | ||
Length 7.11mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||