- RS-stocknr.:
- 686-6001
- Fabrikantnummer:
- XR16L788IQ-F
- Fabrikant:
- MaxLinear
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 39,82
(excl. BTW)
€ 48,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,82 |
5 - 9 | € 38,76 |
10 - 24 | € 37,73 |
25 - 49 | € 36,76 |
50 + | € 35,84 |
- RS-stocknr.:
- 686-6001
- Fabrikantnummer:
- XR16L788IQ-F
- Fabrikant:
- MaxLinear
Wetgeving en compliance
Productomschrijving
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Channels per Chip | 8 |
Standard Supported | IrDA |
Transmit FIFO | 64B |
Receive FIFO | 64B |
Maximum Data Rate | 6.25Mbit/s |
Transmitter and Receiver FIFO Counter | Yes |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Dimensions | 20.1 x 14.1 x 3.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS-stocknr.:
- 686-6001
- Fabrikantnummer:
- XR16L788IQ-F
- Fabrikant:
- MaxLinear