Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 360 W
- RS-stocknr.:
- 212-7349
- Artikelnummer Distrelec:
- 301-50-838
- Fabrikantnummer:
- 2320461
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 349,28
(excl. BTW)
€ 422,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 349,28 |
*prijsindicatie
- RS-stocknr.:
- 212-7349
- Artikelnummer Distrelec:
- 301-50-838
- Fabrikantnummer:
- 2320461
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Uninterruptible power supply | |
| Model Number | QUINT-UPS | |
| Sub Type | UPS | |
| Current | 16A | |
| Output Voltage | 24V dc | |
| Input Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Power | 360W | |
| Standards/Approvals | cULus, UL, cUL, EAC | |
| Width | 125mm | |
| Length | 35mm | |
| Depth | 130mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Uninterruptible power supply | ||
Model Number QUINT-UPS | ||
Sub Type UPS | ||
Current 16A | ||
Output Voltage 24V dc | ||
Input Voltage 24V dc | ||
Mount Type DIN Rail | ||
Power 360W | ||
Standards/Approvals cULus, UL, cUL, EAC | ||
Width 125mm | ||
Length 35mm | ||
Depth 130mm | ||
- Land van herkomst:
- CN
Phoenix Contact Uninterruptible Power Supply, 360W Power Rating, 16A Current Rating - 2320461
This uninterruptible power supply provides 24V DC performance for industrial applications. Designed for DIN rail mounting, it ensures consistent operation and power backup, maintaining functionality during outages. Its advanced IQ technology optimises battery management, making it essential for power management solutions.
Features & Benefits
• Automatic battery detection simplifies installation and maintenance
• Tool-free battery replacement enhances operational uptime
• Dual output voltages increase versatility for various applications
• Preventive monitoring of energy storage prolongs battery life
• Selective fuse breaking technology ensures steady performance
• Durable design endures high humidity and harsh environments
Applications
• Suitable for automation systems needing uninterrupted power
• Ideal in scenarios requiring robust industrial power backup
• Employed in electronic devices for secure power management
• Utilised in mechanical systems for stable operation
• Compatible with energy storage systems to improve efficiency
What happens if the battery requires replacement?
You can replace the battery without shutting down the system, as it supports tool-free battery replacement.
Can it operate in extreme temperatures?
Yes, the device operates efficiently in ambient temperatures from -25°C to +70°C.
How can I monitor the battery status?
The power supply includes comprehensive signalling to show battery charge levels and operational status, making monitoring easy.
Is it compatible with existing DIN rail mounts?
Yes, it is designed for DIN rail mounting, facilitating straightforward integration into standard systems.
How does it manage power during fluctuations?
The system uses IQ technology for intelligent management of power supply and energy storage, ensuring performance remains optimal under varying conditions.
Gerelateerde Links
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 120 W QUINT-UPS 24V
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 960 W QUINT UPS
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 480 W QUINT UPS
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 240 W QUINT-UPS/ 24DC/ 24DC/10
- Phoenix Contact 240V Input DIN Rail Uninterruptible power supply QUINT-UPS 400 W QUINT-UPS/ 1AC/1AC/500VA
- Phoenix Contact 18V dc QUINT-UPS 240 W QUINT
- Phoenix Contact 230V ac Input Panel Uninterruptible power supply QUINT-HP-UPS 1.35 kW QUINT AC UPS
- Phoenix Contact 230V ac Input Panel Uninterruptible power supply QUINT-HP-UPS 2.25 kW QUINT AC UPS