Socomec 230V Input Stand Alone Uninterruptible power supply, 2000 VA, NETYS PR 1.4 kW
- RS-stocknr.:
- 233-2988
- Fabrikantnummer:
- NPR-2000-MT
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 606,56
(excl. BTW)
€ 733,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 606,56 |
*prijsindicatie
- RS-stocknr.:
- 233-2988
- Fabrikantnummer:
- NPR-2000-MT
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Model Number | NETYS PR | |
| Product Type | Uninterruptible power supply | |
| Sub Type | UPS | |
| Current | 8A | |
| VA Rating | 2000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 1.4kW | |
| Backup Time | 60min | |
| Depth | 390mm | |
| Standards/Approvals | RCM, AS 62040.2, IEC/EN 62040-1, CE, AS 62040.1.2, IEC/EN 62040-2, AS 62040.1.1 | |
| Width | 145mm | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Model Number NETYS PR | ||
Product Type Uninterruptible power supply | ||
Sub Type UPS | ||
Current 8A | ||
VA Rating 2000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 1.4kW | ||
Backup Time 60min | ||
Depth 390mm | ||
Standards/Approvals RCM, AS 62040.2, IEC/EN 62040-1, CE, AS 62040.1.2, IEC/EN 62040-2, AS 62040.1.1 | ||
Width 145mm | ||
- Land van herkomst:
- CN
The Socomec's NETYS PL series is a 2000VA 1400W Single Phase Line Interactive Sine Wave UPS. It is designed for applications professional technology the inverter, sine wave guarantees full compatibility with any type of load and food. The AVR system (Automatic regulation voltage) integrated, stabilizes the voltage of exit and limit the number of tipping in battery mode, thus preserving the battery life to cope with critical power cuts.
Ideal high performance solution for protect small servers and stations CAD or graphics work
Ensures continuity of service for critical applications
Gerelateerde Links
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PR 700 W
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PR 1.05 kW
- Socomec 230V Input Rack 1700 VA, NETYS PR 1.35 kW NETYS PR
- Socomec 230V Input Rack 3300 VA, NETYS PR 2.7 kW
- Socomec 230V Input Rack 2200 VA, NETYS PR 1.8 kW
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PE 1.2 kW
- Socomec 180V 800 VA, NETYS PL 480 W NETYS PL
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PE 480 W