- RS-stocknr.:
- 246-9909
- Fabrikantnummer:
- 5PX1500IRTNG2
- Fabrikant:
- Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-05-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 1.767,27
(excl. BTW)
€ 2.138,40
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.767,27 |
- RS-stocknr.:
- 246-9909
- Fabrikantnummer:
- 5PX1500IRTNG2
- Fabrikant:
- Eaton
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Eaton Uninterruptible Power Supply, Metered Energy Consumption, 230V Output Voltage - 5PX Gen2 Series - 5PX1500IRTNG2
Don't get caught out by a blackout – make sure you always have a backup handy with this uninterruptible power supply from Eaton. It ticks along reliably in the background as a secondary power source for servers, storage and other IT applications. Thanks to the graphical LCD, which also streamlines configuration, you can get a read on operating information at a glance. Enhanced surge protection keeps sensitive electronics safe during unexpected voltage spikes. A front panel makes it easy to swap batteries, extending running time so you won't run out of juice.
Features and Benefits:
• Low noise level under 40dB with typical loads means it won't distract you from your work
• Gigabit network card included to expand your setup's capabilities
• Power rating of 1.5kW provides a steady flow of electricity to your devices
• Comes with a rack mount kit, making it easy to integrate into your IT infrastructure
• Slim profile with dimensions of 438 (W) x 448 (D) x 85.5mm (H) fits neatly into installations
• Gigabit network card included to expand your setup's capabilities
• Power rating of 1.5kW provides a steady flow of electricity to your devices
• Comes with a rack mount kit, making it easy to integrate into your IT infrastructure
• Slim profile with dimensions of 438 (W) x 448 (D) x 85.5mm (H) fits neatly into installations
How can this UPS boost efficiency?
As a Gen2 unit, this UPS meters the energy consumption of all connected outlets. You can also go one step further and monitor kWh values with Eaton's integrated Intelligent Power Software.
This product comes with a European plug.
Specificaties
Kenmerk | Waarde |
---|---|
Model | 5PX G2 |
Power Rating | 1.5kW |
VA Rating | 1400VA |
Output Voltage | 230V |
Input Voltage | 120V |
Mounting Type | Rack Mount, Stand Alone |
Type | UPS |
- RS-stocknr.:
- 246-9909
- Fabrikantnummer:
- 5PX1500IRTNG2
- Fabrikant:
- Eaton