APC Easy UPS SRVS 230V Input Uninterruptible power supply, 1000 VA, Easy UPS 800 W Rack 3 Outlets

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

RS-stocknr.:
247-2072
Fabrikantnummer:
SRVS1KRIRK
Fabrikant:
APC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

APC

Product Type

Uninterruptible power supply

Model Number

Easy UPS

Sub Type

UPS

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

800W

Number of Outlets

3

Length

86mm

Standards/Approvals

EN IEC 62040-1, CE, EN IEC 62040-2

Width

438mm

Series

Easy UPS SRVS

Depth

312mm

Vrijgesteld

Land van herkomst:
CN

Schneider Easy UPS SRVS Series Uninterruptible power supply, 800W Power, 1000 VA Rating - SRVS1KRIRK


This uninterruptible power supply provides regulated backup power for rack-mounted IT equipment and networking devices in 230V environments. It delivers a balance of VA rating and real output capacity to maintain operation during short mains interruptions, fitting into standard rack installations where compactness and certified safety standards are required.

Features and Benefits:


• 1000VA rating sustaining critical loads during outages
• 800W output capability supporting multiple devices under load
• EN IEC 62040-1 compliant for recognised electrical safety performance
• Three-outlet configuration enabling simultaneous device support
• CE marked ensuring conformity with applicable EU directives

Applications


• Suitable for small server racks requiring clean power
• Ideal for networking switches and edge routers protection
• Used with storage appliances needing uninterrupted supply
• Can be used for point-of-sale and communication cabinets
• Suitable for compact data centre racks with limited space

What input and output voltages does it operate at?


It accepts a 230V input and provides a 230V output to connected equipment.

How is the unit intended to be mounted in an IT environment?


It is designed for rack mounting to integrate with standard server and networking enclosures.

How many devices can be connected simultaneously?


Three outlets are provided, allowing up to three pieces of equipment to be powered concurrently.

Which standards and approvals are met for safety and electromagnetic requirements?


The unit meets EN IEC 62040-1 and EN IEC 62040-2 and carries the CE marking.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.