RS Better World
APC 230V Input Tower Uninterruptible power supply, 6000 VA, Easy UPS 6 kW SRV
- RS-stocknr.:
- 247-2087
- Fabrikantnummer:
- SRVS6KI
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 2.409,09
(excl. BTW)
€ 2.915,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 8 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.409,09 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Klik hier voor meer informatie.
- RS-stocknr.:
- 247-2087
- Fabrikantnummer:
- SRVS6KI
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | Easy UPS | |
| Sub Type | UPS | |
| VA Rating | 6000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Tower | |
| Power | 6kW | |
| Series | SRV | |
| Standards/Approvals | EN/IEC 62040-2, EN/IEC 62040-1 | |
| Depth | 37.4cm | |
| Width | 19cm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Uninterruptible power supply | ||
Model Number Easy UPS | ||
Sub Type UPS | ||
VA Rating 6000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Tower | ||
Power 6kW | ||
Series SRV | ||
Standards/Approvals EN/IEC 62040-2, EN/IEC 62040-1 | ||
Depth 37.4cm | ||
Width 19cm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Vrijgesteld
- Land van herkomst:
- CN
APC SRV Series Uninterruptible power supply, 6000VA VA Rating, 6kW Power - SRVS6KI
This uninterruptible power supply provides continuous AC power protection for industrial and technical environments. Designed for use where stable 230V operation is required, it maintains power to critical equipment during mains interruptions and supports server and automation loads in a tower mounting format. Compliance with relevant EN/IEC standards ensures it meets established safety and electromagnetic performance criteria for professional applications.
Features and Benefits:
• 6000VA capacity delivers high-capacity backup for heavy loads
• 6kW output power supports demanding server and control systems
• 230V input/output ensures compatibility with local electrical infrastructure
• Tower mount simplifies deployment where rack space is unavailable
• EN/IEC 62040-1 and 62040-2 adherence meets recognised performance and EMC criteria
• 6kW output power supports demanding server and control systems
• 230V input/output ensures compatibility with local electrical infrastructure
• Tower mount simplifies deployment where rack space is unavailable
• EN/IEC 62040-1 and 62040-2 adherence meets recognised performance and EMC criteria
Applications
• Suitable for on-site servers and rack-adjacent server stacks
• Ideal for automation controllers and PLC arrays requiring steady power
• Used for industrial electronics test benches and control panels
• Can be used for electrical systems in mechanical plant rooms
• Ideal for automation controllers and PLC arrays requiring steady power
• Used for industrial electronics test benches and control panels
• Can be used for electrical systems in mechanical plant rooms
What nominal voltage does it accept from the mains?
It operates from a 230V supply to provide consistent downstream voltage for connected equipment.
How much load can it support continuously?
It supplies up to 6kW of output power, corresponding to a 6000VA rating for sising against connected apparatus.
What form factor is best for installation where racks are full?
The unit is designed for tower installation, allowing placement on the floor or a shelf near equipment.
Which standards govern its electromagnetic and safety characteristics?
It conforms to EN/IEC 62040-1 and EN/IEC 62040-2 requirements for UPS performance and EMC behaviour.
Gerelateerde Links
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 60 W Easy UPS SRVS
- APC 240V Input Tower Uninterruptible power supply SRV6KI 6000 W SRV
- APC 240V Input Tower Uninterruptible power supply SRV6KIL 6000 W SRV
- APC 230V Input Stand Alone UPS Inverter Easy UPS SRV 800 W Easy UPS SRVS
- APC 230V Input Rack Uninterruptible power supply Easy UPS 6 kW
- APC 230V Input Stand Alone UPS Inverter Easy UPS SRV 800 W
- APC 240V Input Rack Uninterruptible power supply SRV6KRILRK 6000 W SRV
- APC 240V Input Rack Uninterruptible power supply SRV6KRIRK 6000 W SRV