Riello Sentinel Dual 220 V, 230 V, 240V ac Input Uninterruptible power supply, 2200 VA, Sentinel Dual 1.98 kW Rack,
- RS-stocknr.:
- 768-8874
- Fabrikantnummer:
- SDH 2200
- Fabrikant:
- Riello
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.766,30
(excl. BTW)
€ 2.137,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.766,30 |
*prijsindicatie
- RS-stocknr.:
- 768-8874
- Fabrikantnummer:
- SDH 2200
- Fabrikant:
- Riello
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
| Merk | Riello | |
| Product Type | Uninterruptible power supply | |
| Model Number | Sentinel Dual | |
| Sub Type | Line Interactive | |
| VA Rating | 2200VA | |
| Input Voltage | 220, 230, 240V | |
| Mount Type | Rack, Stand Alone | |
| Power | 1.98kW | |
| Number of Outlets | 9 | |
| Length | 87mm | |
| Series | Sentinel Dual | |
| Standards/Approvals | No | |
| Width | 450mm | |
| Depth | 625mm | |
| Alles selecteren | ||
|---|---|---|
Merk Riello | ||
Product Type Uninterruptible power supply | ||
Model Number Sentinel Dual | ||
Sub Type Line Interactive | ||
VA Rating 2200VA | ||
Input Voltage 220, 230, 240V | ||
Mount Type Rack, Stand Alone | ||
Power 1.98kW | ||
Number of Outlets 9 | ||
Length 87mm | ||
Series Sentinel Dual | ||
Standards/Approvals No | ||
Width 450mm | ||
Depth 625mm | ||
- Land van herkomst:
- IT
Riello UPS Sentinel Dual Low Power SDH 2200 Uninterruptible Power Supply, 2200VA (1.98kW)
Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 2200 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption.
Versatile installation as either 2U rackmount or freestanding tower
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Gerelateerde Links
- Riello Sentinel Dual 220 V 240V ac Input Uninterruptible power supply Sentinel Dual 1.35 kW Rack,
- Riello Sentinel Dual 220 V 240V ac Input Uninterruptible power supply Sentinel Dual 2.7 kW Rack, Stand
- Riello SDH 2200 ER 220V ac 2200 VA, Extended recharger for 2200VA Sentinel
- Riello Sentinel Dual 220 V 240V ac Input Uninterruptible power supply Extended recharger for Sentinel
- Riello 220V ac 2200 VA Stand Alone 8 Outlets
- Riello UPS Battery Pack for use with Sentinel Dual SDH 2200/3000 UPS, BB Series
- Riello SENTINEL PRO 220 V 240V ac Input Uninterruptible power supply Sentinel Pro 1.76 kW Stand Alone
- Riello 220V 4000 VA Stand Alone