- RS-stocknr.:
- 170-5628
- Fabrikantnummer:
- 2431 01
- Fabrikant:
- Lumberg
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-5628
- Fabrikantnummer:
- 2431 01
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
This black Lumberg USB cable goes from a USB-A socket to a USB-B socket. It is an ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer.
This Lumberg cable is made from high-quality materials that ensure reliability and fast connection speeds. This cable supports USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps and is backwards compatible with all USB 1.1 cables.
Features and benefits:
Connectors: Male USB A - Male USB B
Plug & Play - no additional software required
Improved shielding
Hot-pluggable permits attaching or detaching peripherals without power down or reboot
Single 4-position connector, polarised for proper orientation
Consolidates serial parallel, keyboard, mouse and game ports
Compatible with asynchronous and isochronous data transfer methods
Compatible with Windows operating systems
Made from high-quality materials
Gold plated connector & Nickel plated shell
USB Type 2.0 / Backwards compatible with USB 1.1
Colour: black
Used for connecting USB A and USB B port devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such:
Printer devices
Servers
Scanners
Hard drives
TV
Video
Microphones
Mouse
Keyboard
Home entertainment
External Hard Drives
Cameras
They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
This Lumberg cable is made from high-quality materials that ensure reliability and fast connection speeds. This cable supports USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps and is backwards compatible with all USB 1.1 cables.
Features and benefits:
Connectors: Male USB A - Male USB B
Plug & Play - no additional software required
Improved shielding
Hot-pluggable permits attaching or detaching peripherals without power down or reboot
Single 4-position connector, polarised for proper orientation
Consolidates serial parallel, keyboard, mouse and game ports
Compatible with asynchronous and isochronous data transfer methods
Compatible with Windows operating systems
Made from high-quality materials
Gold plated connector & Nickel plated shell
USB Type 2.0 / Backwards compatible with USB 1.1
Colour: black
Used for connecting USB A and USB B port devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such:
Printer devices
Servers
Scanners
Hard drives
TV
Video
Microphones
Mouse
Keyboard
Home entertainment
External Hard Drives
Cameras
They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Note
For Lumberg USB chassis Sockets and Plugs see stock number 737-8782 typical.
Lumberg USB Connectors and Cable Assemblies
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1m |
USB Version | USB 2.0 |
Sheath Colour | Black |