RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m

Subtotaal (1 eenheid)*

€ 3,25

(excl. BTW)

€ 3,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 43 stuk(s) klaar voor verzending
  • 412 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3,25

*prijsindicatie

RS-stocknr.:
236-9080
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

IC Socket USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Land van herkomst:
CN

RS PRO Male Male USB A to Male USB 2.0 MICRO B Cable, 1m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO 2 metre USB version 2.0 A micro B male to micro B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with a braid, foil shielding and has an outer diameter of 4mm.

Features and Benefits


  • Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot

  • Extend shorter cables with USB A male to USB male 2.0 MICRO B cables when extra length is required

  • Outer diameter of 4 mm

  • Cable length is 1 m

  • Black PVC jacket and connector hoods

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links